This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

517D476M063BB6AE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
517D476M063BB6AE3
JLCPCB Part #
C1594882
Package
Plugin,D8xL11.5mm
Description
-55℃~+105℃ 11.5mm 155mA@120Hz 2000hrs@105℃ 3.5mm 47uF 63V 8mm ±20% 插件,D8xL11.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2977
1000+ $0.1152
2500+ $0.1112
5000+ $0.1093

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons