This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

517D107M016AA6AE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
517D107M016AA6AE3
JLCPCB Part #
C5112616
Package
Plugin,D6.3xL11mm
Description
-55℃~+105℃ 100uF 11mm 135mA@120Hz 16V 2.5mm 2000hrs@105℃ 6.3mm ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2479
1000+ $0.0959
2500+ $0.0926
5000+ $0.0910

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons