This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

515D475M100JA6AE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
515D475M100JA6AE3
JLCPCB Part #
C1593871
Package
Plugin,D5xL11mm
Description
-40℃~+85℃ 100V 11mm 2000hrs@85℃ 2mm 4.7uF 45mA@120Hz 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1396
1000+ $0.0540
2500+ $0.0522
5000+ $0.0513

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons