This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

515D338M010DK6AE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
515D338M010DK6AE3
JLCPCB Part #
C5112601
Package
Plugin,D12.5xL25mm
Description
-40℃~+85℃ 1.4A@120Hz 10V 12.5mm 2000hrs@85℃ 25mm 3300uF 5mm ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0260
200+ $0.3966
500+ $0.3838
1000+ $0.3757

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons