This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

515D337M6R3AA6AE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
515D337M6R3AA6AE3
JLCPCB Part #
C1650757
Package
Plugin,D6.3xL11mm
Description
-40℃~+85℃ 11mm 2.5mm 2000hrs@85℃ 265mA@120Hz 330uF 6.3V 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 55

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1637
1000+ $0.0633
2500+ $0.0612
5000+ $0.0601

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons