This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

515D107M250FR6AE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
515D107M250FR6AE3
JLCPCB Part #
C1602941
Package
Plugin
Description
-40℃~+85℃ 100uF 18mm 2000hrs@85℃ 250V 340mA@120Hz 7.5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4773
200+ $1.3470
500+ $1.2988
1000+ $1.2763

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons