
* Images are for reference only
511D477M063EN4D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 511D477M063EN4D
- JLCPCB Part #
- C1608838
- Package
- Plugin,D16xL33.5mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 16mm 33.5mm 470uF 63V 7.5mm ±20% 插件,D16xL33.5mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 209
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1326
200+
$2.3728
500+
$2.2909
1000+
$2.2492
Welcome back, may I help you?