
* Images are for reference only
511D477M035DK4DE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 511D477M035DK4DE3
- JLCPCB Part #
- C1644465
- Package
- Plugin,D12.5xL26.5mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 12.5mm 26.5mm 35V 470uF 5mm ±20% 插件,D12.5xL26.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 285
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6781
285+
$1.8109
570+
$1.7483
1140+
$1.7162
Related Products
Welcome back, may I help you?