
* Images are for reference only
511D227M050EK4H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 511D227M050EK4H
- JLCPCB Part #
- C5112568
- Package
- Plugin,D16xL26.2mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 16mm 220uF 26.2mm 50V 7.5mm ±20% 插件,D16xL26.2mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 248
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3383
200+
$2.0663
500+
$1.9941
1000+
$1.9587
Related Products
Welcome back, may I help you?