This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

511D107M025CC3D

Extended
Manufacturer
Vishay Intertech
MFR.Part #
511D107M025CC3D
JLCPCB Part #
C5112563
Package
Plugin,D10xL16mm
Description
-40℃~+105℃ 1000hrs@105℃ 100uF 10mm 16mm 25V 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 311

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7550
311+ $1.4545
622+ $1.4031
933+ $1.3775

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons