
* Images are for reference only
510D226M050CC3D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 510D226M050CC3D
- JLCPCB Part #
- C1601972
- Package
- Plugin,D10.52xL16.5mm
- Description
- -40℃~+105℃ 10.52mm 16.5mm 2000hrs@105℃ 22uF 5.08mm 50V ±20% 插件,D10.52xL16.5mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 430
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0039
200+
$1.1640
430+
$1.1223
860+
$1.1030
Welcome back, may I help you?