This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

500D227H025DC2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
500D227H025DC2A
JLCPCB Part #
C3308341
Package
Plugin,D9.5xL20.5mm
Description
-40℃~+85℃ 2000hrs@85℃ 220uF 25V 插件,D9.5xL20.5mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 463

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4534
200+ $0.9497
463+ $0.9174
926+ $0.8996
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons