This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

500D155M200BB5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
500D155M200BB5A
JLCPCB Part #
C1601877
Package
Plugin,D6.3xL17.5mm
Description
-40℃~+85℃ 1.5uF 17.5mm 2000hrs@85℃ 200V 6.3mm ±20% 插件,D6.3xL17.5mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 461

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7792
200+ $1.0757
461+ $1.0388
922+ $1.0195

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons