
* Images are for reference only
500D105M150BA5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D105M150BA5
- JLCPCB Part #
- C1602147
- Package
- Plugin,D6.3xL13mm
- Description
- -40℃~+85℃ 150V 1uF 2000hrs@85℃ ±20% 插件,D6.3xL13mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 470
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7422
200+
$1.0613
470+
$1.0244
940+
$1.0067
Welcome back, may I help you?