
* Images are for reference only
4N36
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 4N36
- JLCPCB Part #
- C5241911
- Package
- DIP-6
- Description
- -55℃~+100℃ 1.3V 100% 40% 50mA 50mA 5kV 6V 70V DC Phototransistor DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 343
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 343
In-stock Item Pricing
Qty Unit Price
1+
$0.5861
10+
$0.4672
50+
$0.4078
100+
$0.3500
500+
$0.3147
1000+
$0.2971
Related Products
Welcome back, may I help you?