
* Images are for reference only
4N27-X009
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 4N27-X009
- JLCPCB Part #
- C17244113
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.36V 10% 2us 2us 30% 50mA 5kV 60mA 6V 70V DC Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6977
200+
$0.2788
500+
$0.2691
1000+
$0.2643
Related Products
Welcome back, may I help you?