
* Images are for reference only
4302H1-5V
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 4302H1-5V
- JLCPCB Part #
- C7185094
- Package
- -
- Description
- 10mA 5V 60° 635nm 8mcd Red Red Lens - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0276
200+
$0.4111
500+
$0.3966
1000+
$0.3902
Welcome back, may I help you?