This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

40D305G100CC6A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
40D305G100CC6A
JLCPCB Part #
C3308411
Package
Plugin,D8xL20.5mm
Description
-10%~+50% -20℃~+85℃ 100V 3uF 41mA@120Hz 500hrs@85℃ 66.7Ω 插件,D8xL20.5mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 228

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4706
200+ $2.1176
500+ $2.0437
1000+ $2.0067
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons