This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3.0C20CA-M3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
3.0C20CA-M3/H
JLCPCB Part #
C20035130
Package
DO-214AB(SMC)
Description
-55℃~+175℃ 20V 24.5V 2uA 3kW 42.8V 701A@8/20us Bidirectional IEC 61000-4-2 TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 850

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1488
200+ $0.4579
500+ $0.4435
850+ $0.4354

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons