This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3KASMC22AHM3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
3KASMC22AHM3_A/H
JLCPCB Part #
C19313535
Package
DO-214AB(SMCJ)
Description
-65℃~+185℃ 1uA 22V 26.9V 35.5V 3kW@10/1000us 84.5A@10/1000us TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 850

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6150
200+ $0.2457
500+ $0.2377
850+ $0.2328

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons