This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

36DY683F015AL2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
36DY683F015AL2A
JLCPCB Part #
C3814363
Package
Bolt,D36.9xL95.3mm
Description
-10%~+50% -40℃~+85℃ 12.7mm 15V 17.5mΩ@120Hz 2000hrs@85℃ 36.9mm 68000uF 9.79A@120Hz 95.3mm 螺栓,D36.9xL95.3mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.7455
200+ $20.7992
500+ $20.0687
1000+ $19.7075

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons