This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

36D372F200DC2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
36D372F200DC2A
JLCPCB Part #
C1615980
Package
Bolt,D78.2xL108mm
Description
-10%~+50% -40℃~+85℃ 1000hrs@85℃ 108mm 200V 31.8mm 3700uF 78.2mm 螺栓,D78.2xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $73.9345
200+ $28.6131
500+ $27.6065
1000+ $27.1104

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons