
* Images are for reference only
30LVD47HJ-R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30LVD47HJ-R
- JLCPCB Part #
- C19751267
- Package
- Plugin,P=9.5mm
- Description
- -30℃~+125℃ 4.7nF X1、Y2 ±20% Plugin,P=9.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4866
200+
$0.5934
400+
$0.5740
1000+
$0.5643
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?