
* Images are for reference only
293D686X9016E2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D686X9016E2TE3
- JLCPCB Part #
- C1960517
- Package
- 2917
- Description
- -55℃~+125℃ 16V 68uF 800mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1752
200+
$0.4560
400+
$0.4399
800+
$0.4319
Related Products
Welcome back, may I help you?