
* Images are for reference only
293D475X9050D8T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D475X9050D8T
- JLCPCB Part #
- C5357975
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 1.2Ω@100kHz 4.7uF 50V ±10% CASE-D-7343-31(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$2.5257
10+
$2.1455
30+
$1.9072
100+
$1.6623
500+
$1.5528
1000+
$1.5045
Related Products
Welcome back, may I help you?