
* Images are for reference only
293D335X9050C2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D335X9050C2TE3
- JLCPCB Part #
- C4988167
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 2.5Ω 3.3uF 50V ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8477
10+
$0.8284
30+
$0.8156
100+
$0.8027
Related Products
Welcome back, may I help you?