
* Images are for reference only
293D335X9020B2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D335X9020B2TE3
- JLCPCB Part #
- C1954760
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 20V 3.3uF 3Ω ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1233
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1126
In-stock Item Pricing
Qty Unit Price
1+
$0.2377
50+
$0.1927
150+
$0.1734
500+
$0.1493
2000+
$0.1387
4000+
$0.1323
Related Products
Welcome back, may I help you?