This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

293D226X0016C2TE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
293D226X0016C2TE3
JLCPCB Part #
C1957020
Package
CASE-C-6032-28(mm)
Description
-55℃~+125℃ 1.4Ω 16V 22uF ±20% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $0.4821
10+ $0.3918
30+ $0.3515
100+ $0.3032
500+ $0.2822
1000+ $0.2677

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons