
* Images are for reference only
293D225X0020B2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D225X0020B2TE3
- JLCPCB Part #
- C1955146
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 2.2uF 20V 3.5Ω ±20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2633
10+
$0.2111
30+
$0.1889
100+
$0.1611
500+
$0.1486
1000+
$0.1412
Related Products
Welcome back, may I help you?