
* Images are for reference only
293D156X9020C2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D156X9020C2TE3
- JLCPCB Part #
- C4979669
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 1.5Ω 15uF 20V ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3186
50+
$0.2560
150+
$0.2293
500+
$0.1959
2500+
$0.1809
5000+
$0.1720
Related Products
Welcome back, may I help you?