
* Images are for reference only
293D107X96R3C2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D107X96R3C2TE3
- JLCPCB Part #
- C506623
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 100uF 6.3V 800mΩ@100kHz ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2242
10+
$0.2205
30+
$0.2179
100+
$0.2155
Related Products
Welcome back, may I help you?