This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

293D106X5016C2TE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
293D106X5016C2TE3
JLCPCB Part #
C4981924
Package
CASE-C-6032-28(mm)
Description
-55℃~+125℃ 1.8Ω 10uF 16V ±5% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7474
10+ $1.4969
30+ $1.3395
100+ $1.1773
500+ $1.1050
1000+ $1.0729

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons