
* Images are for reference only
2222 462 71502
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 2222 462 71502
- JLCPCB Part #
- C19572763
- Package
- -
- Description
- -40℃~+100℃ 1.5nF ±2% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8444
200+
$0.3368
500+
$0.3255
1000+
$0.3207
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?