
* Images are for reference only
2222-460-43603
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 2222-460-43603
- JLCPCB Part #
- C19482477
- Package
- -
- Description
- -40℃~+100℃ 36nF ±1% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0345
200+
$0.4142
400+
$0.3997
1000+
$0.3932
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?