
* Images are for reference only
200-BG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 200-BG
- JLCPCB Part #
- C6991526
- Package
- Plugin,D=4.8mm
- Description
- 10mcd 2.4V 20mA 565nm 60° Emerald Green Plugin,D=4.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9728
200+
$0.3888
500+
$0.3759
1000+
$0.3695
Welcome back, may I help you?