
* Images are for reference only
1.5SMC62A-E3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5SMC62A-E3/57T
- JLCPCB Part #
- C3699103
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 1.5kW@10/1000us 17.6A@10/1000us 1uA 53V 65.1V 85V TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$0.4656
10+
$0.4544
30+
$0.4463
100+
$0.4399
Welcome back, may I help you?