
* Images are for reference only
1.5SMC51AHM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5SMC51AHM3_A/I
- JLCPCB Part #
- C3713901
- Package
- DO-214AB(SMC)
- Description
- -65℃~+150℃ 1.5kW 1uA 21.4A 43.6V 48.5V 70.1V Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3828
200+
$0.1481
500+
$0.1429
1000+
$0.1404
Welcome back, may I help you?