
* Images are for reference only
1.5SMC400AHM3_B/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5SMC400AHM3_B/H
- JLCPCB Part #
- C1983499
- Package
- SMC(DO-214AB)
- Description
- 1.5kW@10/1000us 1uA 3.1A@10/1000us 342V 420V 482V TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7996
200+
$0.3099
500+
$0.2987
850+
$0.2939
Related Products
Welcome back, may I help you?