
* Images are for reference only
1.5SMC33CAHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5SMC33CAHM3_A/H
- JLCPCB Part #
- C3705153
- Package
- DO-214AB(SMC)
- Description
- -65℃~+150℃ 1.5kW 1uA 28.2V 31.4V 32.8A 45.7V Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5830
200+
$0.2265
500+
$0.2185
850+
$0.2153
Related Products
Welcome back, may I help you?