
* Images are for reference only
1.5SMC220A-M3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5SMC220A-M3/57T
- JLCPCB Part #
- C1982618
- Package
- SMC(DO-214AB)
- Description
- 1.5kW@10/1000us 185V 1uA 209V 328V 4.6A TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3674
200+
$0.1423
500+
$0.1371
850+
$0.1347
Related Products
Welcome back, may I help you?