
* Images are for reference only
1.5KE9.1A-E3/51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5KE9.1A-E3/51
- JLCPCB Part #
- C3708049
- Package
- DO-27
- Description
- -55℃~+175℃ 1.5kW 112A 13.4V 50uA 7.78V 8.65V TVS Unidirectional DO-27 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8814
200+
$0.3416
500+
$0.3288
1500+
$0.3239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?