
* Images are for reference only
1.5KE6.8CA-E3/51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5KE6.8CA-E3/51
- JLCPCB Part #
- C3701190
- Package
- DO-27
- Description
- -55℃~+175℃ 1.5kW@10/1000us 10.5V 143A@10/1000us 1mA 5.8V 7.14V Bidirectional TVS DO-27 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8332
200+
$0.3227
500+
$0.3115
1500+
$0.3067
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?