This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE18CA-E3/51

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1.5KE18CA-E3/51
JLCPCB Part #
C3707455
Package
DO-27
Description
-55℃~+175℃ 1.5kW 15.3V 17.1V 1uA 25.2V 59.5A Bidirectional TVS DO-27 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8333
200+ $0.3228
500+ $0.3115
1500+ $0.3067

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons