
* Images are for reference only
1.5KE120CAHE3_B/C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5KE120CAHE3_B/C
- JLCPCB Part #
- C20035015
- Package
- 插件,D4.8xL7.2mm
- Description
- -55℃~+175℃ 1.5kW@10/1000us 102V 126V 165V 1uA 9.1A@10/1000us Bidirectional TVS 插件,D4.8xL7.2mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1470
200+
$0.4582
500+
$0.4437
1400+
$0.4356
Welcome back, may I help you?