
* Images are for reference only
1N6296A-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N6296A-E3/54
- JLCPCB Part #
- C3711125
- Package
- DO-27
- Description
- -55℃~+175℃ 1.5kW 105V 152V 1uA 9.9A 94V TVS Unidirectional DO-27 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3872
200+
$0.1499
500+
$0.1446
1400+
$0.1421
Welcome back, may I help you?