
* Images are for reference only
1N6284A-E3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N6284A-E3/73
- JLCPCB Part #
- C3704953
- Package
- DO-27
- Description
- -55℃~+175℃ 1.5kW 1uA 30.1A 30.8V 34.2V 49.9V TVS Unidirectional DO-27 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4450
200+
$0.1723
500+
$0.1662
1000+
$0.1632
Welcome back, may I help you?