
* Images are for reference only
1N5822-E3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N5822-E3/73
- JLCPCB Part #
- C222508
- Package
- DO-201AD
- Description
- 2mA@40V 3A 40V 525mV@3A DO-201AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7466
10+
$0.5925
30+
$0.5170
100+
$0.4400
500+
$0.3950
1000+
$0.3709
Related Products
Welcome back, may I help you?