
* Images are for reference only
1N5627-TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N5627-TAP
- JLCPCB Part #
- C4990199
- Package
- SOD-64
- Description
- -55℃~+175℃ 100A 1V@3A 1uA@200V 20mJ 3A 7.5us 800V SOD-64 Avalanche Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 456
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 456
In-stock Item Pricing
Qty Unit Price
1+
$1.2805
10+
$1.0347
30+
$0.8998
100+
$0.7471
500+
$0.6797
1000+
$0.6491
Welcome back, may I help you?