This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5258B-TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1N5258B-TR
JLCPCB Part #
C3740917
Package
DO-35(DO-204AH)
Description
1 Independent 100nA@27V 36V 500mW 700Ω 70Ω ±5% DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1067

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0229
200+ $0.0089
500+ $0.0085
1000+ $0.0084

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons