
* Images are for reference only
1N4744A-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N4744A-TR
- JLCPCB Part #
- C917503
- Package
- DO-41 (DO-204AL)
- Description
- 1 Independent 1.3W 14Ω 15V 5uA@11.4V 700Ω ±5% DO-41 (DO-204AL) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 183
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0508
50+
$0.0497
150+
$0.0490
500+
$0.0484
Related Products
Welcome back, may I help you?